1498120000 | Weidmüller
Uninsulated tube cable lug, 300 mm², 21 mm, M20, metal, 1498120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available: 98 pcs.
Press-fit connection shoe, 1498120000, Weidmüller
Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 20, 50 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 300 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 21 mm | |
| Thread size | M20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |