1497970000 | Weidmüller
Uninsulated tube cable lug, 25 mm², 6.4 mm, M6, metal, 1497970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available: 83 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4280 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-fit connection shoe, 1497970000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 standard, M 6, 25 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 25 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |