1497890000 | Weidmüller
Uninsulated tube cable lug, 10 mm², 8.4 mm, M8, metal, 1497890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available: 32 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7616 €
500 pcs.
0.6902 €
2500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-fit connection shoe, 1497890000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 standard, M8, 10 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |