1497690000 | Weidmüller
Uninsulated tube cable lug, 95 mm², 8.4 mm, M8, metal, 1497690000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.6160 €
50 pcs.
6.9258 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-fit connection shoe, 1497690000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 90°, M8, 95 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 95 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |