1496940000 | Weidmüller
Uninsulated tube cable lug, 10 mm², 10.5 mm, M10, metal, 1496940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 44 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
50 pcs.
0.8568 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1496940000, Weidmüller
Tubular cable lug for CU conductors, Euro series standard, 10 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |