1496720000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 21 mm, M20, metal, 1496720000

Order No.: 51P5157
EAN: 4050118306187
MPN:
1496720000
KWPN-M20/-185 90
Series: KWPN-M
1496720000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3526 €

Press-fit connection shoe, 1496720000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 90°, M 20, 185 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 185 mm²
Isolated No
Colour metal
Nominal size according to DIN DIN 46235
Material copper
Hole diameter 21 mm
Thread size M20
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes