1496080000 | Weidmüller
Uninsulated tube cable lug, 95 mm², 8.4 mm, M8, metal, 1496080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.1765 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1496080000, Weidmüller
Tubular cable lug for CU conductor, Euro series 90°, 95 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 95 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |