1495810000 | Weidmüller

Uninsulated tube cable lug, 150 mm², 15 mm, M14, metal, 1495810000

Order No.: 51P5071
EAN: 4050118305500
MPN:
1495810000
KRN-M14/-150
Series: KRN-M
1495810000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.9020 €
50 pcs.
6.2951 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1495810000, Weidmüller

Tubular cable lug for CU conductors, Euro series standard, 150 mm², M 14

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 150 mm²
Isolated No
Colour metal
Material copper
Hole diameter 15 mm
Thread size M14
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes