1495540000 | Weidmüller
Uninsulated tube cable lug, 300 mm², 13 mm, M12, metal, 1495540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7092 € *
Available in 6 Days: 100 pcs. - if ordered today
Cable lug, 1495540000, Weidmüller
Tubular cable lug for CU conductors, Euro series standard, 300 mm², M 12
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 300 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 13 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |