1495470000 | Weidmüller
Uninsulated tube cable lug, 185 mm², 21 mm, M20, metal, 1495470000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6513 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.9611 €
50 pcs.
7.2352 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1495470000, Weidmüller
Tubular cable lug for CU conductors, Euro series standard, 185 mm², M 20
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 185 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 21 mm | |
| Thread size | M20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |