1495300000 | Weidmüller
Uninsulated tube cable lug, 4.0 mm², 4.3 mm, M4, metal, 1495300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1495300000, Weidmüller
Tubular cable lug for CU conductors, Euro series 90°, 4 mm², M 4
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |