1495100000 | Weidmüller
Uninsulated tube cable lug, 2.5 mm², 5.3 mm, M5, metal, 1495100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
500 pcs.
0.4046 €
2500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1495100000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series standard, 2.5 mm², M 5
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |