1495040000 | Weidmüller
Uninsulated tube cable lug, 1.0-1.5 mm², 3.2 mm, M3, metal, 1495040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 49 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
500 pcs.
0.3451 €
2500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1495040000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series standard, 1-1.5 mm², M 3
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 1.0-1.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |