1494860000 | Weidmüller

Uninsulated tube cable lug, 70 mm², 8.4 mm, M8, metal, 1494860000

Order No.: 51P4982
EAN: 4050118304527
MPN:
1494860000
KRN-M8/-70 S
Series: KRN-M
1494860000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Available: 15 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8076 €
50 pcs.
4.3673 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1494860000, Weidmüller

Tubular cable lug for CU conductor, Euro series narrow flange, 70 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 70 mm²
Isolated No
Colour metal
Material copper
Hole diameter 8.4 mm
Thread size M8
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes