1494180000 | Weidmüller
Uninsulated ring cable lug, 35 mm², 8.4 mm, M8, metal, 1494180000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1494180000, Weidmüller
Crimp cable for CU conductor, M8, 35 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 35 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |