1494040000 | Weidmüller
Uninsulated ring cable lug, 10 mm², 8.4 mm, M8, metal, 1494040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available: 100 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
500 pcs.
0.3213 €
2500 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1494040000, Weidmüller
Crimp cable for CU conductor, M8, 10 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |