1494020000 | Weidmüller
Uninsulated ring cable lug, 10 mm², 5.3 mm, M5, metal, 1494020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3011 €
50 pcs.
0.2642 €
100 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1494020000, Weidmüller
Crimp cable for CU conductor, M 5, 10 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |