1493960000 | Weidmüller

Uninsulated ring cable lug, 4.0-6.0 mm², 5.3 mm, M5, metal, 1493960000

Order No.: 51P4911
EAN: 4050118303629
MPN:
1493960000
KQN-M5/-6
Series: KQN-M
1493960000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available: 20 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
100 pcs.
0.3451 €
500 pcs.
0.2547 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp cable lug, 1493960000, Weidmüller

Crimp cable for CU conductor, M 5, 4-6 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
Isolated No
Colour metal
Material copper
Hole diameter 5.3 mm
Thread size M5
Logistics
Property Value
Country of origin ID
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes