1493930000 | Weidmüller
Uninsulated ring cable lug, 1.5-2.5 mm², 10.5 mm, M10, metal, 1493930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2642 € *
Available: 60 pcs.
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
500 pcs.
0.2380 €
2500 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493930000, Weidmüller
Crimp cable lug for CU conductor, M10, 1.5-2.5 mm², insulation: not present
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |