1493820000 | Weidmüller
Uninsulated ring cable lug, 1.5-2.5 mm², 3.2 mm, M3, metal, 1493820000
Unit Price (€ / pc.)
0.1416 € *
Available: 140 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1416 €
10 pcs.
0.1238 €
200 pcs.
0.1047 €
500 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493820000, Weidmüller
Crimp cable for CU conductor, M 3, 1.5-2.5 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |