1493770000 | Weidmüller
Uninsulated ring cable lug, 0.5-1.0 mm², 4.3 mm, M4, metal, 1493770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1416 €
10 pcs.
0.1238 €
200 pcs.
0.1047 €
500 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493770000, Weidmüller
Crimp cable for CU conductor, M 4, 0.5-1 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |