1493730000 | Weidmüller
Uninsulated ring cable lug, 0.5-1.0 mm², 2.7 mm, M2.5, metal, 1493730000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1357 € *
Available: 90 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
10 pcs.
0.1202 €
200 pcs.
0.1012 €
500 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493730000, Weidmüller
Crimp cable for CU conductor, M 2.5, 0.5-1 mm², insulation: not present
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 2.7 mm | |
| Thread size | M2.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |