1493710000 | Weidmüller
Uninsulated ring cable lug, 0.5-1.0 mm², 10.5 mm, M10, metal, 1493710000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2654 €
50 pcs.
0.2332 €
100 pcs.
0.2047 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493710000, Weidmüller
Crimp cable lug for CU-conductor, M10, 0.5-1 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |