1493700000 | Weidmüller
Uninsulated ring cable lug, 0.1-0.5 mm², 5.3 mm, M5, metal, 1493700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0738 €
500 pcs.
0.0619 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp connection shoe, 1493700000, Weidmüller
The use of insulated connectors guarantees users consistent electrical connection quality in the long term.
Features
- Wide range of insulated and non-insulated cable lugs and connectors
- Tubular cable lugs according to current market standards (Euroseries)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.1-0.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |