1493650000 | Weidmüller
Uninsulated forked cable lug, 1.5-2.5 mm², 6.5 mm, C6, metal, 1493650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
10 pcs.
0.1833 €
50 pcs.
0.1559 €
100 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1493650000, Weidmüller
Cable lug, 1.5-2.5 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 6.5 mm | |
| Thread size | C6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |