1493580000 | Weidmüller

Uninsulated forked cable lug, 0.5-1.0 mm², 5.3 mm, C5, metal, 1493580000

Order No.: 51P4876
EAN: 4050118303315
MPN:
1493580000
KQNG-M5/-1
Series: KQNG-M
1493580000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1630 €
10 pcs.
0.1428 €
50 pcs.
0.1214 €
100 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 1493580000, Weidmüller

Cable lug, 0.5-1 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.0 mm²
Isolated No
Colour metal
Material copper
Hole diameter 5.3 mm
Thread size C5
Logistics
Property Value
Country of origin ID
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes