1493560000 | Weidmüller

Uninsulated forked cable lug, 0.5-1.0 mm², 4.3 mm, C4/S, metal, 1493560000

Order No.: 51P4874
EAN: 4050118303285
MPN:
1493560000
KQNG-M4/S/-1
Series: KQNG-M
1493560000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1416 €
10 pcs.
0.1238 €
200 pcs.
0.1047 €
500 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 1493560000, Weidmüller

Cable lug, 0.5-1 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.0 mm²
Isolated No
Colour metal
Material copper
Hole diameter 4.3 mm
Thread size C4/S
Logistics
Property Value
Country of origin ID
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes