1493550000 | Weidmüller
Uninsulated forked cable lug, 0.5-1.0 mm², 3.7 mm, C3.5, metal, 1493550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1333 €
10 pcs.
0.1166 €
200 pcs.
0.0988 €
500 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1493550000, Weidmüller
Cable lug, 0.5-1 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 3.7 mm | |
| Thread size | C3.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |