1493510000 | Weidmüller
Uninsulated ring cable lug, 50 mm², 6.5 mm, M6, metal, 1493510000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available: 9 pcs.
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6660 €
50 pcs.
1.5232 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493510000, Weidmüller
Crimp cable for CU conductor, M 6, 50 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |