1493350000 | Weidmüller
Uninsulated ring cable lug, 120 mm², 17 mm, M16, metal, 1493350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4260 €
50 pcs.
5.8548 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1493350000, Weidmüller
Crimp cable for CU conductor, M 16, 120 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 17 mm | |
| Thread size | M16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |