1492720000 | Weidmüller
Uninsulated pin cable lug, 0.1-0.5 mm², 1.2 mm, metal, 1492720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0797 €
500 pcs.
0.0666 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 1492720000, Weidmüller
Cable lug, 0.1-0.5 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.1-0.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Hole diameter | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |