1492660000 | Weidmüller
Uninsulated forked cable lug, 4.0 mm², 6.5 mm, C6, metal, 1492660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2689 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2689 €
10 pcs.
0.2368 €
50 pcs.
0.2011 €
100 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1492660000, Weidmüller
Cable lug, 4 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 6.5 mm | |
| Thread size | C6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |