1492590000 | Weidmüller

Insulated forked cable lug, 0.5-1.0 mm², 6.5 mm, C6, red, 1492590000

Order No.: 51P4784
EAN: 4050118302318
MPN:
1492590000
KQIG-M6/-1
Series: KQIG-M
1492590000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2202 €
10 pcs.
0.1940 €
50 pcs.
0.1642 €
100 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, 1492590000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.0 mm²
Isolated Yes
Colour red
Material copper
Material Insulation PC
Hole diameter 6.5 mm
Thread size C6
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes