1492580000 | Weidmüller
Insulated forked cable lug, 0.5-1.0 mm², 5.3 mm, C5, red, 1492580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1892 €
10 pcs.
0.1666 €
50 pcs.
0.1416 €
100 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1492580000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 5.3 mm | |
| Thread size | C5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |