1492550000 | Weidmüller
Insulated forked cable lug, 0.5-1.0 mm², 4.3 mm, C4, red, 1492550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1797 € *
Available: 200 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1797 €
10 pcs.
0.1571 €
50 pcs.
0.1333 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 1492550000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 4.3 mm | |
| Thread size | C4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |