1492510000 | Weidmüller
Insulated ring cable lug, 16 mm², 10.5 mm, M10, blue, 1492510000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 24 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8925 €
250 pcs.
0.8092 €
1250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492510000, Weidmüller
Crimp cable lug for CU conductor, M10, 16 mm², Blue
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PA | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |