1492400000 | Weidmüller
Insulated ring cable lug, 4.0-6.0 mm², 8.4 mm, M8, yellow, 1492400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 1 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3023 €
100 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1492400000, WEIDMÜLLER
Cable lug for the standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |