1492390000 | Weidmüller
Insulated ring cable lug, 4.0-6.0 mm², 6.5 mm, M6, yellow, 1492390000
Unit Price (€ / pc.)
0.2737 € *
Available: 160 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2737 €
10 pcs.
0.2499 €
50 pcs.
0.2380 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492390000, Weidmüller
Crimp cable lug for CU conductor, M 6, 4-6 mm², Yellow.
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |