1492340000 | Weidmüller

Insulated ring cable lug, 1.5-2.5 mm², 10.5 mm, M10, blue, 1492340000

Order No.: 51P4763
EAN: 4050118302295
MPN:
1492340000
KQI-M10/-2,5
Series: KQI-M
1492340000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2987 €
50 pcs.
0.2630 €
100 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp cable lug, 1492340000, Weidmüller

Crimp cable lug for CU conductor, M10, 1.5-2.5 mm², Blue

Cable lug for standardized connection.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
Isolated Yes
Colour blue
Material copper
Material Insulation PC
Hole diameter 10.5 mm
Thread size M10
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15