1492330000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 8.4 mm, M8, blue, 1492330000
Unit Price (€ / pc.)
0.2725 € *
Available: 510 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2725 €
10 pcs.
0.2392 €
50 pcs.
0.2035 €
100 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492330000, Weidmüller
Crimping cable lug for CU conductor, M8, 1.5-2.5 mm², Blue
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |