1492290000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 4.3 mm, M4, blue, 1492290000
Unit Price (€ / pc.)
0.5831 € *
Available: 515 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
25 pcs.
0.2059 €
50 pcs.
0.1761 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492290000, Weidmüller
Crimp cable lug for CU conductor, M 4, 1.5-2.5 mm², Blue
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |