1492210000 | Weidmüller
Insulated ring cable lug, 0.5-1.0 mm², 5.3 mm, M5, red, 1492210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1880 €
10 pcs.
0.1642 €
50 pcs.
0.1404 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492210000, Weidmüller
Crimp cable lug for CU conductor, M 5/S, 0.5-1 mm², Red
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |