1492200000 | Weidmüller
Insulated ring cable lug, 0.5-1.0 mm², 4.3 mm, M4, red, 1492200000
Unit Price (€ / pc.)
0.1797 € *
Available: 270 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1797 €
10 pcs.
0.1571 €
50 pcs.
0.1333 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492200000, Weidmüller
Crimp cable lug for CU conductor, M 4, 0.5-1 mm², Red
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |