1492170000 | Weidmüller
Insulated ring cable lug, 0.5-1.0 mm², 3.2 mm, M3, red, 1492170000
Unit Price (€ / pc.)
0.1618 € *
Available: 244 pcs.
Crimp cable lug, 1492170000, Weidmüller
Crimp cable lug for CU conductor, M 3, 0.5-1 mm², Red
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |