1492140000 | Weidmüller

Insulated ring cable lug, 0.5-1.0 mm², 2.2 mm, M2, red, 1492140000

Order No.: 51P4745
EAN: 4050118302127
MPN:
1492140000
KQI-M2/-1
Series: KQI-M
1492140000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1761 €
10 pcs.
0.1547 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp cable lug, 1492140000, Weidmüller

Crimp cable lug for CU conductor, M 2, 0.5-1 mm², Red

Cable lug for standardized connection.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.0 mm²
Isolated Yes
Colour red
Material copper
Material Insulation PC
Hole diameter 2.2 mm
Thread size M2
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes