1492120000 | Weidmüller

Insulated ring cable lug, 0.1-0.5 mm², 5.3 mm, M5, yellow, 1492120000

Order No.: 51P4743
EAN: 4050118302042
MPN:
1492120000
KQI-M5/-0,5
Series: KQI-M
1492120000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1797 €
10 pcs.
0.1571 €
50 pcs.
0.1333 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp cable lug, 1492120000, Weidmüller

Crimp cable lug for CU conductor, M 5, 0.1-0.5 mm², Yellow.

Cable lug for standardized connection.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.1-0.5 mm²
Isolated Yes
Colour yellow
Material copper
Material Insulation PA
Hole diameter 5.3 mm
Thread size M5
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes