1492110000 | Weidmüller
Insulated ring cable lug, 0.1-0.5 mm², 4.3 mm, M4, yellow, 1492110000
Unit Price (€ / pc.)
0.1440 € *
Available: 309 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
500 pcs.
0.1297 €
2500 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp cable lug, 1492110000, Weidmüller
Crimp cable lug for CU conductor, M 4, 0.1-0.5 mm², Yellow.
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.1-0.5 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PA | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |