1491440000 | Weidmüller
Insulated pin cable lug, 16 mm², 9.1 mm, blue, 1491440000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 50 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
250 pcs.
0.8568 €
1250 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 1491440000, Weidmüller
Cable lug, Insulated cable connector, 16 mm², 16 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material Insulation | PA | |
| Hole diameter | 9.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |