1491390000 | Weidmüller
Insulated pin cable lug, 1.5-2.5 mm², 4.5 mm, blue, 1491390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 1 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.1940 €
500 pcs.
0.1737 €
2500 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 1491390000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material Insulation | PC | |
| Hole diameter | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |