1491370000 | Weidmüller
Insulated pin cable lug, 0.1-0.5 mm², 2.2 mm, yellow, 1491370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1642 €
10 pcs.
0.1440 €
50 pcs.
0.1226 €
100 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 1491370000, Weidmüller
Cable lug, Insulated cable connector, 0.1-0.5 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 0.1-0.5 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material Insulation | PA | |
| Hole diameter | 2.2 mm | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |